
962972-1 | |
|---|---|
DigiKey Part Number | A126661-ND |
Manufacturer | |
Manufacturer Product Number | 962972-1 |
Description | CONTACT PIN 13-17AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact 13-17 AWG Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 962972-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |





