Pin Contact 14-16 AWG Size 2.5mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929968-1

DigiKey Part Number
A126775TR-ND - Tape & Reel (TR)
A126775CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929968-1
Description
CONTACT PIN 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 2.5mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
929968-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Contact Type
Pin
Contact Size
2.5mm
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37400 €3,74 €
250,35000 €8,75 €
500,33340 €16,67 €
1000,31750 €31,75 €
2500,29752 €74,38 €
5000,28332 €141,66 €
1.0000,26978 €269,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24880 €746,40 €
6.0000,23692 €1.421,52 €
9.0000,23024 €2.072,16 €
15.0000,22210 €3.331,50 €
21.0000,21689 €4.554,69 €
30.0000,21150 €6.345,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €