770003-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,66861 €
Datasheet
Image for 770003-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770003-4

DigiKey Part Number
A14261TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
770003-4
Description
CONN PIN 10-12AWG CRIMP GOLD
Customer Reference
Detailed Description
Split Pin Contact Gold 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types