
1-770003-0 | |
|---|---|
DigiKey Part Number | 1-770003-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-770003-0 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770003-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,66861 € | 12.034,98 € |
| Unit Price without VAT: | 0,66861 € |
|---|---|
| Unit Price with VAT: | 0,78227 € |















