
745254-3 | |
|---|---|
DigiKey Part Number | 17-745254-3TR-ND - Tape & Reel (TR) 17-745254-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745254-3 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745254-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745254-2 | TE Connectivity AMP Connectors | 2.239 | A24209CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17948 € | 44,87 € |
| 500 | 0,17092 € | 85,46 € |
| 1.000 | 0,16275 € | 162,75 € |
| 2.500 | 0,15255 € | 381,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,12632 € | 6.063,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

















