Pin Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 22-26 AWG Stamped
745254-2

745254-2

DigiKey Part Number
A24209TR-ND - Tape & Reel (TR)
A24209CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
745254-2
Description
CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
745254-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745254-3TE Connectivity AMP Connectors12.74417-745254-3CT-ND0,26000 €Similar
In-Stock: 2.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26000 €2,60 €
250,24400 €6,10 €
500,23240 €11,62 €
1000,22110 €22,11 €
2500,20732 €51,83 €
5000,19738 €98,69 €
1.0000,18795 €187,95 €
2.5000,17618 €440,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,16087 €1.930,44 €
24.0000,15320 €3.676,80 €
36.0000,14888 €5.359,68 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €