Pin Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745254-3

DigiKey Part Number
17-745254-3TR-ND - Tape & Reel (TR)
17-745254-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
745254-3
Description
CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
745254-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745254-2TE Connectivity AMP Connectors2.239A24209CT-ND0,31000 €Similar
In-Stock: 12.744
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22500 €2,25 €
250,21120 €5,28 €
500,20100 €10,05 €
1000,19150 €19,15 €
2500,17948 €44,87 €
5000,17092 €85,46 €
1.0000,16275 €162,75 €
2.5000,15255 €381,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,12632 €6.063,36 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €