
7-968971-1 | |
|---|---|
DigiKey Part Number | 7-968971-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-968971-1 |
Description | CONN RCPT HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-968971-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-968971-1 | TE Connectivity AMP Connectors | 152 | 6-968971-1-ND | 1,34000 € | Parametric Equivalent |
| 8-968971-1 | WEE | 4.813 | 5831-8-968971-1-ND | 0,85840 € | Parametric Equivalent |
| 8-968971-1 | TE Connectivity Deutsch ICT Connectors | 1.383 | A105166-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02160 € | 25,54 € |
| 50 | 0,97260 € | 48,63 € |
| 100 | 0,92620 € | 92,62 € |
| 250 | 0,86816 € | 217,04 € |
| 500 | 0,82668 € | 413,34 € |
| 1.800 | 0,75525 € | 1.359,45 € |
| 3.600 | 0,71922 € | 2.589,19 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |


