
8-968971-1 | |
|---|---|
DigiKey Part Number | 5831-8-968971-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-968971-1 |
Description | MCP2.8 GEH 9P |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,85840 € | 171,68 € |
| 600 | 0,74792 € | 448,75 € |
| 1.000 | 0,72242 € | 722,42 € |
| 1.200 | 0,70542 € | 846,50 € |
| 4.800 | 0,63743 € | 3.059,66 € |
| Unit Price without VAT: | 0,85840 € |
|---|---|
| Unit Price with VAT: | 1,00433 € |

