
66460-3 | |
|---|---|
DigiKey Part Number | A29340-ND |
Manufacturer | |
Manufacturer Product Number | 66460-3 |
Description | CONN PIN TIN-LEAD WIRE WRAP |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66460-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |



