
6-66460-6 | |
|---|---|
DigiKey Part Number | A32001-ND |
Manufacturer | |
Manufacturer Product Number | 6-66460-6 |
Description | CONN PIN TIN WIRE WRAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-66460-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,92680 € | 23,17 € |
| 50 | 0,88240 € | 44,12 € |
| 100 | 0,84030 € | 84,03 € |
| 250 | 0,78764 € | 196,91 € |
| 500 | 0,75000 € | 375,00 € |
| 1.000 | 0,71419 € | 714,19 € |
| 3.000 | 0,66094 € | 1.982,82 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

















