Direct
Similar

640311-1 | |
|---|---|
DigiKey Part Number | A101718TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 640311-1 |
Description | CONN TERM WTB 18-22AWG TIN/LEAD |
Customer Reference | |
Detailed Description | WTB Tin-Lead Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.072" ~ 0.077" (1.83mm ~ 1.96mm) | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Length - Overall | 0.260" (6.60mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Base Product Number |



