WTB Tin Terminal Connector 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002072101

DigiKey Part Number
WM9119TR-ND - Tape & Reel (TR)
WM9119CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002072101
Description
CONN TERM WTB 18-24AWG TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.075" (1.91mm)
Insulation Diameter
0.120" (3.05mm)
Length - Overall
0.302" (7.67mm)
Wire Gauge
18-24 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03840 €0,96 €
500,03640 €1,82 €
1000,03460 €3,46 €
2500,03248 €8,12 €
5000,03090 €15,45 €
1.0000,02942 €29,42 €
2.5000,02757 €68,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03030 €151,50 €
10.0000,02885 €288,50 €
15.0000,02803 €420,45 €
25.0000,02704 €676,00 €
35.0000,02641 €924,35 €
50.0000,02575 €1.287,50 €
125.0000,02414 €3.017,50 €
250.0000,02299 €5.747,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €