
6-6447143-3 | |
|---|---|
DigiKey Part Number | A109463-ND |
Manufacturer | |
Manufacturer Product Number | 6-6447143-3 |
Description | CONN HDR 6POS 2.50MM R/A PRESS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Press-Fit 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6-6447143-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,02474 € | 8.049,48 € |
| Unit Price without VAT: | 4,02474 € |
|---|---|
| Unit Price with VAT: | 4,70895 € |


