
6-1761613-1 | |
|---|---|
DigiKey Part Number | 6-1761613-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1761613-1 |
Description | CONN DIFF ARRAY RCPT 104POS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 104 Signal (52 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1761613-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 104 Signal (52 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 21mm, 23mm, 24mm, 26mm, 31mm | |
Height Above Board | 0.656" (16.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,45991 € | 15.459,91 € |
| Unit Price without VAT: | 15,45991 € |
|---|---|
| Unit Price with VAT: | 18,08809 € |






