104 Signal (52 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1761612-3

DigiKey Part Number
A99355-ND
Manufacturer
Manufacturer Product Number
6-1761612-3
Description
CONN DIFF ARRAY PLUG 104POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
104 Signal (52 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6-1761612-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
104 Signal (52 Pair)
Pitch
0.051" (1.30mm)
Number of Rows
18
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
18mm, 24mm, 28mm
Height Above Board
0.549" (13.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
48021,97258 €10.546,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,97258 €
Unit Price with VAT:25,70792 €

Other Suppliers on DigiKey

30In Stock
Ships from WEC