Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-1123722-4 | |
|---|---|
DigiKey Part Number | 17-5-1123722-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1123722-4 |
Description | 3.96 EP PLUG HSG 4P(BLACK) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1123722-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05414 € | 433,12 € |
| Unit Price without VAT: | 0,05414 € |
|---|---|
| Unit Price with VAT: | 0,06334 € |









