A-WBH-P001EG-04CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 56.854
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,13318 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.854
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.485
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,25441 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,06914 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.177
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05414 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.118
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,10070 €
Datasheet
Image for A-WBH-P001EG-04CB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-P001EG-04CB01

DigiKey Part Number
123-A-WBH-P001EG-04CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-P001EG-04CB01
Description
WIRE-TO-BOARD, HOUSING, 3.96MM,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.0000,04453 €222,65 €
Unit Price without VAT:0,04453 €
Unit Price with VAT:0,05210 €