Direct

350980-1 | |
|---|---|
DigiKey Part Number | A19992TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350980-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
















