
3-350980-1 | |
|---|---|
DigiKey Part Number | A31394TR-ND - Tape & Reel (TR) A31394CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-350980-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-350980-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04856 € | 12,14 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04402 € | 44,02 € |
| 2.500 | 0,04126 € | 103,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03879 € | 232,74 € |
| 12.000 | 0,03693 € | 443,16 € |
| 18.000 | 0,03589 € | 646,02 € |
| 30.000 | 0,03462 € | 1.038,60 € |
| 42.000 | 0,03381 € | 1.420,02 € |
| 60.000 | 0,03297 € | 1.978,20 € |
| 150.000 | 0,03091 € | 4.636,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |























