326819 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14.895
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.272
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.953
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.125
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.102
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 57.336
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21.564
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.614
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25.614
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 136.930
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.568
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.305
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.995
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10.767
Unit Price: 0,43000 €
Datasheet
Image for 326819 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326819

DigiKey Part Number
326819-ND
Manufacturer
Manufacturer Product Number
326819
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
326819 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.809" (20.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Black
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.