
2-34147-1 | |
|---|---|
DigiKey Part Number | A27306TR-ND - Tape & Reel (TR) A27306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34147-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34147-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,31124 € | 77,81 € |
| 500 | 0,29636 € | 148,18 € |
| 1.000 | 0,28219 € | 282,19 € |
| 2.500 | 0,26452 € | 661,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25189 € | 1.259,45 € |
| 10.000 | 0,23988 € | 2.398,80 € |
| 15.000 | 0,23311 € | 3.496,65 € |
| 25.000 | 0,22487 € | 5.621,75 € |
| 35.000 | 0,21960 € | 7.686,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |



