Parametric Equivalent
Parametric Equivalent

2473254-2 | |
|---|---|
DigiKey Part Number | 17-2473254-2-ND |
Manufacturer | |
Manufacturer Product Number | 2473254-2 |
Description | 1.0MM W T B RECPT 2POS HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00002LF | Amphenol CS (FCI) | 0 | 609-10147603-00002LF-ND | 0,04682 € | Parametric Equivalent |
| 10157377-02111LF | Amphenol CS (FCI) | 0 | 609-10157377-02111LF-ND | 0,01236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,11569 € | 4.627,60 € |
| Unit Price without VAT: | 0,11569 € |
|---|---|
| Unit Price with VAT: | 0,13536 € |


