Parametric Equivalent
Parametric Equivalent

10147603-00002LF | |
|---|---|
DigiKey Part Number | 609-10147603-00002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00002LF |
Description | CONN 1.0 RECE. HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00002LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10157377-02111LF | Amphenol CS (FCI) | 0 | 609-10157377-02111LF-ND | 0,01236 € | Parametric Equivalent |
| 2473254-2 | TE Connectivity AMP Connectors | 0 | 17-2473254-2-ND | 0,11569 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04682 € | 936,40 € |
| Unit Price without VAT: | 0,04682 € |
|---|---|
| Unit Price with VAT: | 0,05478 € |


