20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 13.12' (4.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 13.12' (4.00m) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2334878-8

DigiKey Part Number
A142611-ND
Manufacturer
Manufacturer Product Number
2334878-8
Description
QSFP28 TO 4SFP28, 4.0 METER, 26A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 13.12' (4.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2334878-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP28, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
500 mA
Frequency - Max
25Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1143,63000 €143,63 €
Manufacturers Standard Package
Unit Price without VAT:143,63000 €
Unit Price with VAT:168,04710 €

Other Suppliers on DigiKey

39In Stock
Ships from WEC