Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1403678

DigiKey Part Number
1403678-ND
Manufacturer
Manufacturer Product Number
1403678
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6a
Datasheet
 Datasheet
EDA/CAD Models
1403678 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack with Power Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Chassis Mount
Orientation
Straight
Termination
IDC
Shielding
-
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP65 - Dust Tight, Water Resistant
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Aluminum; Zinc Die Cast
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,81000 €116,81 €
Manufacturers Standard Package
Unit Price without VAT:116,81000 €
Unit Price with VAT:136,66770 €