
2297819-1 | |
|---|---|
DigiKey Part Number | 17-2297819-1-ND |
Manufacturer | |
Manufacturer Product Number | 2297819-1 |
Description | SINGLE WIRE SEAL,HPF 1.2,RUBBER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCON Series |
Datasheet | Datasheet |
EDA/CAD Models | 2297819-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | MCON Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04421 € | 2.210,50 € |
| Unit Price without VAT: | 0,04421 € |
|---|---|
| Unit Price with VAT: | 0,05173 € |


