
2208360-3 | |
|---|---|
DigiKey Part Number | 17-2208360-3TR-ND - Tape & Reel (TR) 17-2208360-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2208360-3 |
Description | HPF 1.2, CONTACT,SENSORKONTAKT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2208360-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57840 € | 28,92 € |
| 100 | 0,55080 € | 55,08 € |
| 250 | 0,51624 € | 129,06 € |
| 500 | 0,49160 € | 245,80 € |
| 1.000 | 0,46812 € | 468,12 € |
| 2.500 | 0,43882 € | 1.097,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41788 € | 2.089,40 € |
| 10.000 | 0,39795 € | 3.979,50 € |
| 15.000 | 0,38674 € | 5.801,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |








