0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238178-1

DigiKey Part Number
A141556TR-ND - Tape & Reel (TR)
A141556CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238178-1
Description
HIGH TEMPERATURE 187 X 020 POSIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238178-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.195" (4.95mm)
Length - Overall
0.730" (18.54mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.065" ~ 0.130" (1.65mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
250,08560 €2,14 €
500,08160 €4,08 €
1000,07770 €7,77 €
2500,07288 €18,22 €
5000,06936 €34,68 €
1.0000,06605 €66,05 €
2.5000,06191 €154,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,05542 €665,04 €
24.0000,05277 €1.266,48 €
36.0000,05129 €1.846,44 €
60.0000,04947 €2.968,20 €
84.0000,04831 €4.058,04 €
120.0000,04711 €5.653,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €