0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238177-1

DigiKey Part Number
A141555TR-ND - Tape & Reel (TR)
A141555CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238177-1
Description
HIGH TEMPERATURE 187 X 032 POSIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238177-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.195" (4.95mm)
Length - Overall
0.730" (18.54mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.065" ~ 0.130" (1.65mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09000 €0,90 €
250,08440 €2,11 €
500,08040 €4,02 €
1000,07640 €7,64 €
2500,07168 €17,92 €
5000,06822 €34,11 €
1.0000,06497 €64,97 €
2.5000,06089 €152,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,05451 €654,12 €
24.0000,05191 €1.245,84 €
36.0000,05044 €1.815,84 €
60.0000,04866 €2.919,60 €
84.0000,04752 €3.991,68 €
120.0000,04634 €5.560,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €