
2-2351050-4 | |
|---|---|
DigiKey Part Number | 17-2-2351050-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2351050-4 |
Description | SOCKET E1 TFLM ASSY,W/O COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Bolster Assembly For IC Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | IC Sockets | |
Number of Pins | 1 | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Color | Black | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 65,40158 € | 125.571,03 € |
| Unit Price without VAT: | 65,40158 € |
|---|---|
| Unit Price with VAT: | 76,51985 € |



