


2-2347090-1 | |
|---|---|
DigiKey Part Number | 17-2-2347090-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2347090-1 |
Description | LGA4677 SOCKET E1, 30U" GOLD PLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4677 Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2347090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LGA | |
Number of Positions or Pins (Grid) | 4677 | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 86,64813 € | 8.318,22 € |
| Unit Price without VAT: | 86,64813 € |
|---|---|
| Unit Price with VAT: | 101,37831 € |


