



1-2351052-2 | |
|---|---|
DigiKey Part Number | 17-1-2351052-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2351052-2 |
Description | LGA4677 E1 CARRIER - E1B (W/ SHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Chip Carrier For LGA 4677 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Chip Carrier | |
For Use With/Related Products | LGA 4677 Sockets | |
Body Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| 16 | 13,30250 € | 212,84 € |
| 32 | 12,66781 € | 405,37 € |
| 64 | 12,06328 € | 772,05 € |
| 112 | 11,59652 € | 1.298,81 € |
| 256 | 10,94000 € | 2.800,64 € |
| 512 | 10,41850 € | 5.334,27 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 18,93060 € |



