
1-2823446-2 | |
|---|---|
DigiKey Part Number | A124152-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823446-2 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823446-2 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Not For New Designs | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VDC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2823446-1 | TE Connectivity AMP Connectors | 73 | A124150-ND | 173,16000 € | Parametric Equivalent |
| 1-2823446-2 | TE Connectivity AMP Connectors | 17 | A124152-ND | 160,59000 € | Parametric Equivalent |
| 1-2823446-3 | TE Connectivity AMP Connectors | 17 | A124153-ND | 160,59000 € | Parametric Equivalent |
| 1-2823446-4 | TE Connectivity AMP Connectors | 4 | A124155-ND | 160,59000 € | Parametric Equivalent |
| 1-2823446-8 | TE Connectivity AMP Connectors | 9 | A124163-ND | 160,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 € | 160,59 € |
| 10 | 136,51600 € | 1.365,16 € |
| 25 | 127,97880 € | 3.199,47 € |
| 50 | 121,88020 € | 6.094,01 € |
| Unit Price without VAT: | 160,59000 € |
|---|---|
| Unit Price with VAT: | 187,89030 € |




