Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-200-5/8-0-SP | |
|---|---|
DigiKey Part Number | 844-RW-200-5/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-5/8-0-SP |
Description | HEATSHRINK FLUOR 5/8" BLK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.312" (7.92mm) |
Mfr | Recovered Wall Thickness 0.042" (1.07mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 100.0' (30.5m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSTH 5/8 BK SPL SCX SPEC | 3M | 0 | PSTH5/8BKSPLSCXSPEC-ND | 8,39152 € | Parametric Equivalent |
| RW-200-5/8-0-SP | TE Connectivity | 0 | 1111-RW-200-5/8-0-SP-ND | 32,46833 € | Parametric Equivalent |
| VPB-5/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-VPB-5/8-0-SP-DS-ND | 39,03000 € | Parametric Equivalent |
| VPB-5/8-0-SP | TE Connectivity Raychem Cable Protection | 200 | 484-VPB-5/8-0-SP-ND | 19,06200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,34770 € | 2.134,77 € |
| Unit Price without VAT: | 21,34770 € |
|---|---|
| Unit Price with VAT: | 24,97681 € |




