
VPB-5/8-0-SP | |
|---|---|
DigiKey Part Number | 484-VPB-5/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VPB-5/8-0-SP |
Description | HEATSHRINK 0.625" BLACK FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.042" (1.07mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.625" (15.88mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| 5 | 32,13600 € | 160,68 € |
| 10 | 29,55700 € | 295,57 € |
| 20 | 28,91600 € | 578,32 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 45,66510 € |

