Similar

ZCAT2436-1330A-M | |
|---|---|
DigiKey Part Number | ZCAT2436-1330A-M-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT2436-1330A-M |
Description | FERRITE CORE 80 OHM HINGED 13MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 0.866" Dia (22.00mm) Length 1.417" (36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 80Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 0.866" Dia (22.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.417" (36.00mm) |


