Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 0.866" W x 0.925" H (22.00mm x 23.50mm) Length 1.417" (36.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2436-1330A

DigiKey Part Number
445-2052-ND
Manufacturer
Manufacturer Product Number
ZCAT2436-1330A
Description
FERRITE CORE 80 OHM HINGED 13MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 0.866" W x 0.925" H (22.00mm x 23.50mm) Length 1.417" (36.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
80Ohm @ 100MHz ~ 500MHz
Material
30
Inner Dimension
0.512" Dia (13.00mm)
Outer Dimension
0.866" W x 0.925" H (22.00mm x 23.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.417" (36.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,64700 €26,47 €
252,24320 €56,08 €
501,96260 €98,13 €
1001,70200 €170,20 €
4001,51680 €606,72 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,52790 €