47 pF Feed Through Capacitor 50V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15SC1H470MT000N

DigiKey Part Number
445-16129-2-ND - Tape & Reel (TR)
445-16129-1-ND - Cut Tape (CT)
445-16129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15SC1H470MT000N
Description
CAP FEEDTHRU 47PF 20% 50V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 50V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15SC1H470MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
47 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 2GHz ~ 6GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,05000 €2,50 €
1000,04350 €4,35 €
5000,03250 €16,25 €
1.0000,02913 €29,13 €
2.5000,02559 €63,98 €
5.0000,02346 €117,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02109 €210,90 €
20.0000,01969 €393,80 €
30.0000,01899 €569,70 €
50.0000,01821 €910,50 €
70.0000,01776 €1.243,20 €
100.0000,01732 €1.732,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €