
MPZ2520SPH070ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ2520SPH070ATD25TR-ND - Tape & Reel (TR) 445-MPZ2520SPH070ATD25CT-ND - Cut Tape (CT) 445-MPZ2520SPH070ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2520SPH070ATD25 |
Description | FERRITE BEAD 7 OHM 1008 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1008 (2520 Metric) 12A 1.25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 1.25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1008 (2520 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14800 € | 14,80 € |
| 250 | 0,12604 € | 31,51 € |
| 500 | 0,11078 € | 55,39 € |
| 1.000 | 0,09849 € | 98,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08047 € | 241,41 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |










