Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMZ0603S102ET000 | |
|---|---|
DigiKey Part Number | 445-15754-2-ND - Tape & Reel (TR) 445-15754-1-ND - Cut Tape (CT) 445-15754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S102ET000 |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S102ET000 Models |
Category | Current Rating (Max) 125mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603S102HT000 | TDK | 2.316 | 445-15755-1-ND | 0,08000 € | Parametric Equivalent |
| BLM03AX102SN1D | Murata Electronics | 49.732 | 490-5625-1-ND | 0,08000 € | Parametric Equivalent |
| BLM03HD102FN1D | Murata Electronics | 20.175 | 490-15009-1-ND | 0,28000 € | Parametric Equivalent |
| BLM03HG102SN1D | Murata Electronics | 266.486 | 490-5627-1-ND | 0,28000 € | Parametric Equivalent |
| FB060303T-102Y-S | Cal-Chip Electronics, Inc. | 11.637 | 4713-FB060303T-102Y-SCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,10868 € | 27,17 € |
| 500 | 0,10246 € | 51,23 € |
| 1.000 | 0,09660 € | 96,60 € |
| 2.500 | 0,08937 € | 223,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07604 € | 1.140,60 € |
| 30.000 | 0,07171 € | 2.151,30 € |
| 45.000 | 0,06930 € | 3.118,50 € |
| 75.000 | 0,06638 € | 4.978,50 € |
| 105.000 | 0,06608 € | 6.938,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |







