Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZ0603U102-R20TF | |
|---|---|
DigiKey Part Number | 3442-PZ0603U102-R20TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ0603U102-R20TF |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.25Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM03AX102SN1D | Murata Electronics | 0 | 490-5625-1-ND | 0,08000 € | Parametric Equivalent |
| FB060303T-102Y-S | Cal-Chip Electronics, Inc. | 11.637 | 4713-FB060303T-102Y-SCT-ND | 0,08000 € | Parametric Equivalent |
| MMZ0603S102HT000 | TDK | 2.316 | 445-15755-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01674 € | 251,10 € |
| Unit Price without VAT: | 0,01674 € |
|---|---|
| Unit Price with VAT: | 0,01959 € |




