
MEGA-AG01-E24-KIT | |
|---|---|
DigiKey Part Number | 445-182073-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MEGA-AG01-E24-KIT |
Description | CKG MEGA CAP AUTOMOTIVE MLCC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.14uF ~ 100uF 25 ~ 630V Surface Mount, MLCC 60 Pieces (12 Values - 5 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25 ~ 630V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Book | Applications Automotive, SMPS Filtering, Bypass, Decoupling |
Part Status Discontinued at DigiKey | Features AEC-Q200, Low ESL (Stacked) |
Kit Type Ceramic | Quantity 60 Pieces (12 Values - 5 Each) |
Capacitance Range 0.14uF ~ 100uF | Packages Included Stacked SMD, 2 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,95000 € | 193,95 € |
| 10 | 170,95700 € | 1.709,57 € |
| Unit Price without VAT: | 193,95000 € |
|---|---|
| Unit Price with VAT: | 226,92150 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CKG57NX7S2A226M500JJ | CAP CER 22UF 100V X7S SMD | 5 |
| CKG57NX7R1E107M500JJ | CAP CER 100UF 25V X7R SMD | 5 |
| CKG57NX7R1H476M500JJ | CAP CER 47UF 50V X7R SMD | 5 |
| CKG57NX7T2W225M500JJ | CAP CER 2.2UF 450V X7T SMD | 5 |

