
CKG57NX7R1H476M500JJ | |
|---|---|
DigiKey Part Number | 445-CKG57NX7R1H476M500JJTR-ND - Tape & Reel (TR) 445-CKG57NX7R1H476M500JJCT-ND - Cut Tape (CT) 445-CKG57NX7R1H476M500JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1H476M500JJ |
Description | CAP CER 47UF 50V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1H476M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,27500 € | 62,75 € |
| 50 | 5,46640 € | 273,32 € |
| 100 | 5,21610 € | 521,61 € |
| 500 | 4,95432 € | 2.477,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,52760 € | 4.527,60 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,71100 € |


