
KCZ1210DH500HRTD25 | |
|---|---|
DigiKey Part Number | 445-KCZ1210DH500HRTD25TR-ND - Tape & Reel (TR) 445-KCZ1210DH500HRTD25CT-ND - Cut Tape (CT) 445-KCZ1210DH500HRTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCZ1210DH500HRTD25 |
Description | CMC 100MA 2LN 45OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,24290 € | 24,29 € |
| 250 | 0,22468 € | 56,17 € |
| 500 | 0,21184 € | 105,92 € |
| 1.000 | 0,19975 € | 199,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17588 € | 703,52 € |
| 8.000 | 0,16586 € | 1.326,88 € |
| 12.000 | 0,16027 € | 1.923,24 € |
| 20.000 | 0,15351 € | 3.070,20 € |
| 28.000 | 0,14922 € | 4.178,16 € |
| 40.000 | 0,14792 € | 5.916,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |






