100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1E101XV

DigiKey Part Number
P123702TR-ND - Tape & Reel (TR)
P123702CT-ND - Cut Tape (CT)
P123702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1E101XV
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1E101XV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,67900 €6,79 €
500,51860 €25,93 €
1000,46800 €46,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,34948 €314,53 €
1.8000,32647 €587,65 €
2.7000,31486 €850,12 €
4.5000,30191 €1.358,60 €
6.3000,29431 €1.854,15 €
9.0000,28696 €2.582,64 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,24020 €