FK26X7R1H684KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 444
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 639
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 1.073
Unit Price: 0,63000 €
Datasheet

Similar


TDK
In Stock: 850
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 210
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 776
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 1.266
Unit Price: 1,53000 €
Datasheet

Similar


TDK
In Stock: 402
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,12538 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,10783 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,64740 €
Datasheet

Direct


Murata Electronics
In Stock: 60
Unit Price: 0,70000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.040
Unit Price: 0,68000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,23341 €
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R1H684KN000

DigiKey Part Number
445-FK26X7R1H684KN000-ND
Manufacturer
Manufacturer Product Number
FK26X7R1H684KN000
Description
CAP CER 0.68UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R1H684KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,11484 €57,42 €
Manufacturers Standard Package
Unit Price without VAT:0,11484 €
Unit Price with VAT:0,13436 €