
FG26X7R2A684KNT00 | |
|---|---|
DigiKey Part Number | 445-FG26X7R2A684KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A684KNT00 |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A684KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27880 € | 13,94 € |
| 100 | 0,25200 € | 25,20 € |
| 500 | 0,20660 € | 103,30 € |
| 1.000 | 0,19259 € | 192,59 € |
| 2.500 | 0,17779 € | 444,48 € |
| 5.000 | 0,16888 € | 844,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

