Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2A010CNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2A010CNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A010CNT00 |
Description | CAP CER 1PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A010CNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A010CNU00 | TDK | 0 | FA28C0G2A010CNU00-ND | 0,07884 € | Parametric Equivalent |
| FA28C0G2A010CNU06 | TDK | 5.594 | 445-180733-1-ND | 0,27000 € | Parametric Equivalent |
| FG28C0G2A010CNT06 | TDK | 3.932 | 445-173513-1-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06356 € | 31,78 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07437 € |




