
FA28C0G2A010CNU06 | |
|---|---|
DigiKey Part Number | 445-180733-1-ND - Cut Tape (CT) 445-180733-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A010CNU06 |
Description | CAP CER 1PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A010CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07423 € | 74,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06659 € | 133,18 € |
| 4.000 | 0,06204 € | 248,16 € |
| 6.000 | 0,05977 € | 358,62 € |
| 10.000 | 0,05724 € | 572,40 € |
| 14.000 | 0,05577 € | 780,78 € |
| 20.000 | 0,05435 € | 1.087,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

